• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5050 Passenger car lighting Warm white 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Wagon interior lighting

  • Can be shortened
  • 11 maintenance-free, energy-saving LEDs
  • Adjustable brightness
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Passenger car lighting

Type

Prefab component

LEDs

11

Factory colour

Warm white

Max. current consumption

40 mA

Separable

Yes

Min. operating voltage

6 V

Max. operating voltage

24 V

Operating voltage

6 - 24 V

Length

254 mm

Width

7 mm

Dim

(L x W) 254 mm x 7 mm

Age category

15 years and over

Type

Prefab component

Manufacturer part #

5050

Current consumption

40 mA

Operating voltage

6 - 24 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380576 Viessmann Modelltechnik 5050 Passenger car lighting Warm white 1 pc(s)

Description

Many times shorter interior lighting with 11 maintenance-free, power saving LEDs and bright light. Brightness adjustable by means of a potentiometer. Suitable for wagons of all manufacturers, which are intended for lighting Fastening the circuit boards under the wagon roof. The boards can be adjusted to any wagon length by shortening. Flicker protection and integrated constant power source for constant bright light. Power is supplied either by grinders/contact sets available on the wagon or by our current-carrying couplings art. 5048/5071. Suitable for DC, AC and digital current. Connection possibility for rear lighting of e.g. Art. 5056. Current consumption approx. 38 mA Dimensions: L 25.4 x B 0.7 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)