• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 6008 Building lighting Occupied home + LEDs Suitable for: Building White 1 Set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Size

Universal

Product type

Building lighting

Functions

Occupied home

Features

+ LEDs

Type

Prefab component

Suitable for

Building

LEDs

10

Factory colour

White

Separable

No

Min. operating voltage

10 V

Max. operating voltage

16 V

Operating voltage

10 - 16 V

Age category

15 years and over

Manufacturer part #

6008

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 658138 Viessmann Modelltechnik 6008 Building lighting Occupied home + LEDs Suitable for: Building White 1 Set

Description

Ideal for use with the new light box for single window lighting of buildings of all kinds. One LED on a small circuit board provides the suitable brightness. Circuit board for plugging in light boxes or glue under the roof. Thanks to more energy-efficient LEDs no heat generation. Operating voltage 1016 V DC/AC

This text is machine translated.

More interesting products

(*All information is plus legal VAT)