• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 6049 Splitter Suitable for: Floor 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 times plug distributor strip

  • Simple plug-in system
  • For floors interior lighting

Technical specifications

Size

Universal

Product type

Splitter

Type

Prefab component

Suitable for

Floor

Length

32 mm

Width

21 mm

Height

0.7 mm

Dim

(L x W x H) 32 x 21 x 0.7 mm

Age category

15 years and over

Manufacturer part #

6049

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1231486 Viessmann Modelltechnik 6049 Splitter Suitable for: Floor 1 pc(s)

Description

Connects up to 12 current consumers. Simply plugging of resistors and diodes in the socket connector. No plugs, screw terminals or soldering necessary.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)