• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 22-01-001 Flashing control circuits Saltire adjustable flashing speed 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Flashing control circuits

Functions

Saltire

Features

adjustable flashing speed

Type

Prefab component

Length

25 mm

Width

22 mm

Dim

(L x W) 25 mm x 22 mm

Age category

15 years and over

Manufacturer part #

22-01-001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 210983 TAMS Elektronik 22-01-001 Flashing control circuits Saltire adjustable flashing speed 1 pc(s)

Description

Blinkers for controlling LEDs in St. Andrew's crosses, warning lights and blue lamps.

This text is machine translated.

Features

  • Two transistors on the board act as switch and switch alternatively the power supply for two LEDs on or off. Depending upon the capacity of the condensers used and the related resistors, the circuit blinks slow or fast.
  • When equipped with original parts the blinking frequency is around 1 to 2 Hz.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)