• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic Moisture sensor 1 pc(s) PLS2000 Reading range: -40 - 125 °C (L x W x H) 170 x 140 x 67 mm

1/4
Product type
Moisture sensor
Reading range (max.)
125 °C
Type
PLS2000
Operating voltage
230 V
Switching voltage (max.)
230 V AC
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Professional air humidity switch PLS 2000

  • Low installation cost – Ideal for rental properties and listed buildings
  • Measurement of temperature and humidity via 2 wireless sensors
  • Dew point-based control for efficient dehumidification
  • Control fans or window drives – wirelessly (max. 32 devices) or wired

Technical specifications

Product type

Moisture sensor

Type

PLS2000

Operating voltage

230 V

Switching voltage (max.)

230 V AC

24 V DC

Switching current (max.)

16 A

Max. switching capacity

3000 W

750 W

Reading range (min.)

-40 °C

Reading range (max.)

125 °C

Reading range

-40 - 125 °C

Temperature reading range

-40 up to 125 °C

Humidity reading range (min.)

0 RH

Temperature reading range (max.)

125 °C

Temperature reading range (min.)

-40 °C

IP20

Min. temperature

0 °C

Max. temperature

50 °C

Content

1 pc(s)

Length

170 mm

Width

140 mm

Height

67 mm

Dim

(L x W x H) 170 x 140 x 67 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3742080 H-Tronic Moisture sensor 1 pc(s) PLS2000 Reading range: -40 - 125 °C (L x W x H) 170 x 140 x 67 mm

User & Safety Instructions

User & Safety Instructions 3742080 H-Tronic Moisture sensor 1 pc(s) PLS2000 Reading range: -40 - 125 °C (L x W x H) 170 x 140 x 67 mm

Description

With the help of two radio humidity sensors the professional air humidity switch PLS 2000 measures the current relative humidity as well as the temperature in two surroundings and determines from this the respective dew points. With the help of these values different control of the humidity and temperature can be achieved. Consumers such as room fans or electric window motors can be switched either by means of a wireless actuator or directly via the integrated relay of the device. It is operated via four buttons and a clear display.

This text is machine translated.

Scope of delivery

  • Professional air humidity switch PLS 2000
  • Radio actuator FA1
  • 2x wireless humidity sensor FLS1 (4 x AAA-batteries necessary – not included)
  • 2x wall bracket for FLS1
  • User manual German / English

Hints

The professional humidity switch is not designed for safety-relevant applications. The device is intended for private and commercial use. Work on electronic components may only be carried out by qualified personnel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)