• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic S1 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)

Product type
Float switch
Material
Polypropylene
Switching voltage
25 V AC
60 V DC
Switching current (max.)
0.4 A
Max. temperature
+60 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.09 / piece)
€ 17.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Float switch plastic S1 connection cable 10 meter

  • The float switch S1 is compatible with the entire H-Tronic WPS seriesCan be used in difficult to reach areasEnsures a trouble-free switching process

Technical specifications

  • Connection cable 10 m PVC cordContact: (NC or NO contact)Switching hysteresis approx. 1.3 mmMax. SWITCHING VOLTAGE: 25V AC/0.4A; 60V DC/0.15ASwitch state (ON): Water level approx. 40 mmSwitch state (off): Water level approx. 38 mmThread M 10 x 1.0
Product type

Float switch

Factory colour

Blue

Material

Polypropylene

Cable length

10 m

Switching voltage

25 V AC

60 V DC

Switching current (max.)

0.4 A

10 W

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

68 mm

Thread size

M10

Dim

(L x W) 68 mm x 24 mm

Width

24 mm

Type

S1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637857 H-Tronic S1 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)

Description

The float switch S1 consists of glass-fiber reinforced polypropylene and is suitable for monitoring liquid levels in non-aggressive media (e.g. water). The switching process is triggered by the floating switch and the integrated magnetic switch. Depending on the mounting of the float switch, an opener or closer can be realized.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)