1/2
Float switch
1 maker
1 breaker
Copolymer
Open end cable
10.00 cm
250 V AC
100 V DC
1 A
15 W
-30 °C
+60 °C
36 mm
IP65
LCS 01
Make or break contact (depending on installation position)
15 W
Cable 2 x 0.1 m 22 AWG
-30 - +60 °C
Datasheet 155027 TE Connectivity Sensor CLCS 01 LCS 01 Compact Tipping Float Switch For Horizontal Installation Make or break contact (de
User & Safety Instructions 155027 TE Connectivity Sensor CLCS 01 LCS 01 Compact Tipping Float Switch For Horizontal Installation Make or break contact (de