• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Sensor VS803-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)

1/2
Product type
Float switch
Contact type
1 maker
1 breaker
Material
Polypropylene
Switching voltage
250 V AC
100 V DC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.93 / piece)
€ 26.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure 4 bar
Product type

Float switch

Factory colour

Black

Contact type

1 maker

1 breaker

Material

Polypropylene

Connection

Open end cable

Cable length

0.50 m

Switching voltage

250 V AC

100 V DC

Switching current (max.)

1 A

15 W

Min. temperature

-30 °C

Max. temperature

+110 °C

Thread size

M16

IP65

Type

VS803-51

Material (details)

glass fibre reinforced PP

Thread size

M16

Switching capacity

15 W

Temperature range

-30 - +110 °C

Documents & Downloads

Datasheet

Datasheet 155093 TE Connectivity Sensor VS803-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 155093 TE Connectivity Sensor VS803-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)

Description

Resistant to weak inorganic acids and bases, alcohol, oils and washing sodas up to 100ºC. Choice of make or break function by rotating the float.

Scope of delivery

  • Supplied with fittings and seals for internal and external mounting

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)