• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elobau 205 KS 120 Float switch 250 V AC 1 A 1 maker, 1 breaker IP67 1 pc(s)

Product type
Float switch
Contact type
1 maker
1 breaker
Material
Polypropylene
Switching voltage
250 V AC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.15 / piece)
€ 19.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elobau 205 KS 120 Float switch 250 V AC 1 A 1 maker, 1 breaker IP67 1 pc(s)

Our service for you

  • Symbol image for Elobau 205 KS 120 Float switch 250 V AC 1 A 1 maker, 1 breaker IP67 1 pc(s)

Technical specifications

Product type

Float switch

Factory colour

Black

Contact type

1 maker

1 breaker

Material

Polypropylene

Connection

Open end cable

Cable length

1.00 m

Switching voltage

250 V AC

Switching current (max.)

1 A

50 W

Min. temperature

-25 °C

Max. temperature

+105 °C

Thread size

R1/2

Recess diameter

22 mm

IP67

RoHS-compliant

Yes

Type

205 KS 120

Material (details)

PP

Type

NO or NC contact (dep. on inst. pos.)

Switching capacity

50 VA

Type

205 KS 120

Fitting type (details)

20.9 mm (R 1/2") / DIN 2999 thread

Temperature range

-25 - +105 °C

Operating voltage


250 V AC

Documents & Downloads

Datasheet

Datasheet 701580 Elobau 205 KS 120 Float switch 250 V AC 1 A 1 maker, 1 breaker IP67 1 pc(s)

Information

Information 701580 Elobau 205 KS 120 Float switch 250 V AC 1 A 1 maker, 1 breaker IP67 1 pc(s)

Description

The sensor is connected to the base via a PTFE joint. Resistant to weak inorganic acids & alkalis, alcohol, some oils and common washing sodas up to 100 ºC.

Scope of delivery

  • Includes connection cable

Hints

Normally open (NO) or normally closed (NC) depending on the installation location.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)