• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic S3 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)

Product type
Float switch
Material
Polypropylene
Switching voltage
25 V AC
60 V DC
Switching current (max.)
0.4 A
Max. temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.09 / piece)
€ 17.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Float switch plastic S3 connection cable 10 METER

  • The float switch S3 is compatible with the entire H-Tronic WPS seriesCan be used in difficult to reach areasEnsures a trouble-free switching process

Technical specifications

  • Connection cable 10m PVC flexContact: (Opener or closer)Max. SWITCHING VOLTAGE: 25V AC/0.4A; 60V DC/0.15A
Product type

Float switch

Factory colour

Black

Material

Polypropylene

Cable length

10 m

Switching voltage

25 V AC

60 V DC

Switching current (max.)

0.4 A

10 W

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

80 mm

Dim

(L x W) 80 mm x 24 mm

Width

24 mm

Type

S3

Documents & Downloads

Datasheet

Datasheet 2637859 H-Tronic S3 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637859 H-Tronic S3 Float switch 25 V AC, 60 V DC 0.4 A 1 pc(s)

Description

The float switch S3 consists of glass fiber reinforced polypropylene and is suitable for monitoring liquid levels in non-aggressive media (e.g. water).The switching process is triggered by the floating switch and the integrated magnetic switch. Depending on the mounting of the float switch, an opener or closer can be realized.

This text is machine translated.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)