• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Sensor VCS-08 Float switch 250 V AC 1 A 1 maker, 1 breaker IP65 1 pc(s)

1/2
Product type
Float switch
Contact type
1 maker
1 breaker
Material
Polyphenylene sulphide
Switching voltage
250 V AC
Switching current (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.52 / piece)
€ 24.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Float switch

Contact type

1 maker

1 breaker

Material

Polyphenylene sulphide

Connection

Open end cable

Cable length

10.00 cm

Switching voltage

250 V AC

Switching current (max.)

1 A

15 W

Min. temperature

-30 °C

Max. temperature

+110 °C

(Ø)

22 mm

Thread size

M8

IP65

Dim

(Ø) 22 mm

Type

VCS-08

Material (details)

Kynar/PPS

Type

SG 0.54 min floater

Switching capacity

1 A/250 V AC

Type

VCS-08

Connection

0.1 m connection cable 2 x 22 AWG (UL)

Temperature range

-30 - +110 °C

Operating voltage

250 V AC

Documents & Downloads

Datasheet

Datasheet 155106 TE Connectivity Sensor VCS-08 Float switch 250 V AC 1 A 1 maker, 1 breaker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 155106 TE Connectivity Sensor VCS-08 Float switch 250 V AC 1 A 1 maker, 1 breaker IP65 1 pc(s)

Description

Supplied together with assembly and seal parts for internal attachment, resistant to weakly inorganic acids and bases, alcohol, oils and washing solutions. Choice of make or break function by rotating the float.

What kind of Tilt & Float Switches are you looking for?

More interesting products

(*All information is plus legal VAT)