• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA64008007030O Cable duct (L x W x H) 2 m x 88 mm x 44 mm 2 m Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2 m x 88 mm x 44 mm

Length

2 m

Width

88 mm

Height

44 mm

Grey

88

FALSE

44 mm

Slotted

TRUE

2 m

3432 mm²

6 mm

4 mm

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2819450 Hager BA64008007030O Cable duct (L x W x H) 2 m x 88 mm x 44 mm 2 m Grey

Description

Cable trunking without base punching made from PVC BA6 40x80mm stone gray

This text is machine translated.