• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EE600 Surface-mount Motion detector 360 ° White IP55

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motion detector

Detection angle

360°

12 m

Used at

Outdoors

Mounting type

Surface-mount

Time settings

5 s - 15 min

Factory colour

White

Similar RAL

9010

IP55

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3201905 Hager EE600 Surface-mount Motion detector 360 ° White IP55

User & Safety Instructions

User & Safety Instructions 3201905 Hager EE600 Surface-mount Motion detector 360 ° White IP55

Description

Outdoor motion detector 220°/360° with LED spotlight, IP55, white. Outdoor motion detector IP55 with energy-efficient LED-spotlight and low standby consumption as a simple surface-mounting system. Serves for lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage area of 220° with protection against creepers for local detection and a range of max. 16m at a recommended installation height of approx. 2.5 m. Horizontal lens adjustment of +/- 80° and vertical spotlight setting of 340° or horizontal 180° possible. Detection using Fresnel lenses. The surveillance area can be restricted using the supplied apertures. The time delay and brightness are set directly on the device by turning the bayonet lock or using the optional EE 806 remote control. Sensitivity setting from 20% to 100%. Features: Delay time, brightness value, on/off, vacation, holiday or auto function, reset function to factory settings, test mode.

This text is machine translated.