
1/2
Motion detector
220°
16 m
Outdoors
Surface-mount
5 s - 30 h min
9010
IP55
95 mm
125 mm
(W x H) 95 mm x 125 mm
0.2450 kg
Surface mounted (plaster)
White
91
Movement sensor
TRUE
139 mm
153 mm
Other
Untreated
AC
0 mm
50-60 MHz
0 mm
0 mm
0 mm
Thermoplastic
16 A
Plastic
9010
0 mm
IK03
IP55
Matt
FALSE
0
FALSE
FALSE
FALSE
TRUE
FALSE
yes
Datasheet 3201273 Hager EE870 Surface-mount Motion detector 220 ° IP55
User & Safety Instructions 3201273 Hager EE870 Surface-mount Motion detector 220 ° IP55