• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP22SN2 Switchboard cabinet 550 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
550 mm
Height
1950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

pre-punched

Material

Steel

IP44

Factory colour

Pure white (RAL 9010)

Width

550 mm

Height

1950 mm

Dimensions

1950x550x205 mm

Content

1 pc(s)

Type

FP22SN2

Dim

(W x H x D) 550 x 1950 x 205 mm

Manufacturer part #

FP22SN2

Depth

205 mm

Floor installation

II

White

550

1950 mm

205 mm

9010

FALSE

Powder coating

205 mm

12

Cover

4

Steel

24

IK09

IP44

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196258 Hager FP22SN2 Switchboard cabinet 550 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3196258 Hager FP22SN2 Switchboard cabinet 550 x 1950 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Description

Cabinet, univers, IP44/II, 1950x550x205mm, empty. Single level distributor for interior mounting with VDE-opinion (production monitoring) according to DIN EN 61439-1/-2/-3 and standard DIN 43870. For installation of a low-voltage distribution up to 400 A, 3AC 230/400 V 50 Hz. Protection type IP44, protection class II, air and tracking distance according to DIN VDE 0110-1/-2. Consisting of cupboard with door made of powder-coated, burned-in, stable profiled 1 mm thick sheet steel, inner lining made of plastic. Through-hole flanges installed on top and open on the bottom, rear-sided knockout in the plastic part and busbar penetrations as double-sided lateral knockout in the lower area. Horizontal retraction rail for stabilization is included in the cabinet. Door flush fitted with inside, adjustable hinges that can be angled either on the right or left with a 110 degree opening angle. Door with bar lock with three-point locking. Base strip (height 100 mm) fitted as standard with removable front panel. Note: Wall and floor mounting necessary! Door lock can be replaced by other locks. Cabinet side by side flange.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.