• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP41SN2 Switchboard cabinet 300 x 650 x 205 Steel Pure white (RAL 9010) 1 pc(s) Single

Packaging type
Single
Product type
Switchboard cabinet
Material
Steel
Width
300 mm
Height
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Switchboard cabinet

Features

closed

Material

Steel

IP44

Factory colour

Pure white (RAL 9010)

Width

300 mm

Height

650 mm

Dimensions

650x300x205 mm

Content

1 pc(s)

Type

FP41SN2

Dim

(W x H x D) 300 x 650 x 205 mm

Manufacturer part #

FP41SN2

Depth

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196100 Hager FP41SN2 Switchboard cabinet 300 x 650 x 205 Steel Pure white (RAL 9010) 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3196100 Hager FP41SN2 Switchboard cabinet 300 x 650 x 205 Steel Pure white (RAL 9010) 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.