• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Keystone Unequipped

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Patch panel 24-way

  • Keystone module

Technical specifications

  • Depth: 45 mm
Product type

Network patch panel

Unequipped

Patch panel design

Unequipped

Connection method

Keystone module

Width

480 mm

Height

60 mm

Depth

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598043 Hager Keystone Unequipped

Description

The patch panel is empty and for keystone for installation in multimedia fields on DIN-rails, mounting rails and mounting plates consisting of universal holder made of galvanised steel sheet with cut-outs for data modules, insulated plastic carrier for snap-on top-hat rail, screwed on mounting plates or mounting rails in electrical cabinets and label strips.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.18€ 127.18*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)