• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LFS601000VERZ Cable trunking Wiring duct (L x W x H) 2000 x 100 x 60 mm 1 pc(s) Galvanized

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 49.00)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material steel
Product type

Cable trunking

Component

Wiring duct

Content

1 pc(s)

Factory colour

Galvanized

Dim

(L x W x H) 2000 x 100 x 60 mm

Length

2000 mm

Width

100 mm

Height

60 mm

Documents & Downloads

Datasheet

Datasheet 2249163 Hager LFS601000VERZ Cable trunking Wiring duct (L x W x H) 2000 x 100 x 60 mm 1 pc(s) Galvanized

User & Safety Instructions

User & Safety Instructions 2249163 Hager LFS601000VERZ Cable trunking Wiring duct (L x W x H) 2000 x 100 x 60 mm 1 pc(s) Galvanized

Description

Cable routing channel made of sheet steel LFS 60x100mm galvanized
Electrical installation channel system Cable routing channel made of sheet steel according to DIN EN 50085-1 for
cable routing. Channel lower section/upper section with pre-punched floor holes at a distance of 250 mm.
Couplings for equipotential bonding connection of the lower sections of the channel as well as for simple
and precisely fitting channel connection. Separating wall installation possible. For overhead mounting, the duct must
be mounted with steel clamps.Note: Equipotential bonding, grounding, sound and fire protection measures must
be carried out correctly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)