• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager M2026 Cable trunking Divider 1 pc(s) Colourless

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.50)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PVC material
  • not halogen-free
Product type

Cable trunking

Component

Divider

Content

1 pc(s)

Factory colour

Colourless

Length

2000 mm

Material

Polyvinyl chloride

Height

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2249169 Hager M2026 Cable trunking Divider 1 pc(s) Colourless

User & Safety Instructions

User & Safety Instructions 2249169 Hager M2026 Cable trunking Divider 1 pc(s) Colourless

Description

Partition made of PVC to cable routing channel LF/LFE height 60mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)