• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager M5849 Management duct (L x W x H) 35 x 150 x 110 mm 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • PVC material
Product type

Management duct

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 35 x 150 x 110 mm

Length

35 mm

Width

150 mm

Height

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2247933 Hager M5849 Management duct (L x W x H) 35 x 150 x 110 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 2247933 Hager M5849 Management duct (L x W x H) 35 x 150 x 110 mm 1 pc(s) Black

Description

Profile HOLDER PVC TO PATCH CHANNEL RK 150x110mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)