• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SL1807507030 Floor duct (L x W x H) 2000 x 73 x 18 mm 1 pc(s) Stone grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.50)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor duct with 4 chambers

  • Number of chambers 4
  • Max. Cable assignment Ø 11 mm – filling level 0.5 4

Technical specifications

Product type

Floor duct

Content

1 pc(s)

Factory colour

Stone grey

Dim

(L x W x H) 2000 x 73 x 18 mm

Length

2000 mm

Width

73 mm

Material

PVC

Height

18 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249187 Hager SL1807507030 Floor duct (L x W x H) 2000 x 73 x 18 mm 1 pc(s) Stone grey

Description

Floor channel for flexible laying of cables on the ground, crush-proof with removable upper section and separate chambers for the separation of energy and data lines.

This text is machine translated.

Features

  • Material PVC
  • halogen-free no
  • Color stone gray
  • RAL color number 7030
  • Channel height 18 mm
  • Channel width 73 mm
  • Length 2000 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)