• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200019 USB charging station Quick Charge 3.0 Black GaN

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200019 USB charging station

  • High quality - High quality in workmanship, performance and safety
  • Components made of gallium nitride (GaN) - Powerful GaN technology: Maximum efficiency with low heat generation and the compact and light design - components made of gallium nitride make it possible
  • Efficient and optimized charging - Integrated IC detects the connected device automatically for efficient and optimized charging
  • Battery-gentle charging - Optimised charging process protects the battery and thus extends the life-span
  • Quick charging of several devices - Ideal for simultaneous and quick charging of several devices via USB
  • Can be used worldwide - mains connection of 100–240V suitable for worldwide use in conjunction with country-specific adapter
  • Hook-and-loop cable ties enable cable management without tangled wires
  • LED function display - LED function display provides information about the device status
  • This text is machine translated.

Technical specifications

Product type

USB charging station

Input voltage

100 - 240 V

No. of outputs

3 x

Output voltage

5 V

28 V

Type

00200019

PSU features

GaN

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Length

200 cm

Width

100 mm

Weight

1000 g

Cable length

1.2 m

Factory colour

Black

Charging method

Quick Charge 3.0

Depth

200 mm

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Plastic

UKCA

yes

Sockets quantity

1

Number of outputs

3 Ausgänge

Quantity per pack

1 Stück(e)

Minimum output voltage

5 V

Maximum output voltage

28 V

USB Type-C ports quantity

2

USB Power Delivery up to

140 W

Fast charging

yes

Package weight

538 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3817017 Hama 00200019 USB charging station Quick Charge 3.0 Black GaN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)