• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200140 USB hub 5 ports USB type A, microSD, SD USB 3.2 1st Gen 5 GBit/s + built-in SD card reader, + USB C connec

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB hub/card reader, 5 ports, 3x USB-A, SD, microSD, Including USB-C® adapter

  • Super-speed data transfer
  • Integrated Card Reader
  • Top side socket
  • Aluminium surface
  • Large socket distance
  • Optimised kink protection

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Port

5 ports

Interfaces (output)

USB type A

microSD

SD

No. of outputs

5 x

Cable length

0 mm

Power supply (LOV)

via USB

Used at

External

Distributor/switch features

+ built-in SD card reader

+ USB C connector

Factory colour

Grey

Width

9.4 cm

Height

2.7 cm

Depth

5.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886414 Hama 00200140 USB hub 5 ports USB type A, microSD, SD USB 3.2 1st Gen 5 GBit/s + built-in SD card reader, + USB C connec

User & Safety Instructions

User & Safety Instructions 2886414 Hama 00200140 USB hub 5 ports USB type A, microSD, SD USB 3.2 1st Gen 5 GBit/s + built-in SD card reader, + USB C connec

Description

Super-speed data transfer
Super speed data transfer of up to 5 Gbit/s.

Integrated Card Reader
SD and microSD card reader supports memory cards up to 2 TB.

Top side socket
Topside socket enables easy and comfortable connection of the USB-devices on the surface.

Aluminium surface
High quality and robust aluminum housing in elegant optics.

Large socket distance
Large distance between sockets makes it easy to plug in even broad plugs.

Optimised kink protection
Optimised kink protection thanks to flexible materials prevents cable breakage.

This text is machine translated.

Features

  • Super-speed data transfer
  • Super speed data transfer of up to 5 Gbit/s.
  • Integrated Card Reader
  • SD and microSD card reader supports memory cards up to 2 TB.
  • Top side socket
  • Topside socket enables easy and comfortable connection of the USB-devices on the surface.
  • Aluminium surface
  • High quality and robust aluminum housing in elegant optics.
  • Large socket distance
  • Large distance between sockets makes it easy to plug in even broad plugs.
  • Optimised kink protection
  • Optimised kink protection thanks to flexible materials prevents cable breakage.

Scope of delivery

  • USB hub/card reader
  • USB-C® Adapter
  • User manual

System requirements

  • Windows 11/10/8/7 and Mac OS 10.8 or later

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)