
Highlights & Details
Hama 00201965 USB charger
- Charging compatibility: Laptop, smartphone, tablet
- Charging type: Indoors
- Energy source: AC
- Black
- Quick charge
- 100 - 240 V 65 W.
- This text is machine translated.
Technical specifications
- Charging type: Indoors
- Product type
USB charger
65 W
- Input voltage
100 V
240 V
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
USB-C® 3.0 socket
USB-A socket
- Output voltage
5.0 V / 9.0 V / 12.0 V / 15.0 V / 20.0 V DC
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Type
00201965
- Suitable for
Universal
- Suitable for
Alle Geräte mit Lademöglichkeit über USB-C oder USB-A
- PSU features
GaN
Quick charger
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 6.2 x 3.4 x 2.9 cm
- Height
2.9 cm
- Length
6.2 cm
- Width
3.4 cm
- Weight
110 g
- Cable length
None
- Factory colour
Black
- Type
USB quick charger with GaN technology
- Used at
Indoors
Mains socket
- Charging method
SuperCharge
Quick Charge 3.0
Power Delivery 3.0
- No. of USB A 2.0 ports
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- Quantity per pack
1 Stück(e)
- USB Type-C ports quantity
2
- Manual
yes
- Fast charging
yes
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841715 Hama 00201965 USB charger 65 W USB-C® 3.0 socket, USB-A socket SuperCharge, Quick Charge 3.0, Power Delivery 3.0 Black I
Description
Features
- Charge full Power for up to three devices simultaneously: With the quick charger mobile phone, laptop, tablet and co at maximum speed via the socket. Quick charge adapter with Power delivery technology, also supports Qualcomm® Quick Charge™ 2.0/3.0 backwards compatible with all versions of Power delivery and Qualcomm® Quick Charge™ 3.0 technology. Universal charger for quick charging of mobile phones or other devices via USB A and USB-C interface. Mains connection of 100 - 240V suitable for worldwide use in conjunction with country specific adapter
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























