• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00220985 Cable trunking (L x W x H) 1 m x 70 mm x 2.1 cm 1 pc(s) Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Polyvinyl chloride (PVC)
Product type

Cable trunking

Type

Cable channel

Supplied length

100 cm

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 1 m x 70 mm x 2.1 cm

Length

1 m

Width

70 mm

Material

PVC

Height

2.1 cm

Depth

2.10 mm

UKCA

not relevant

Self-adhesive

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3473925 Hama 00220985 Cable trunking (L x W x H) 1 m x 70 mm x 2.1 cm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3473925 Hama 00220985 Cable trunking (L x W x H) 1 m x 70 mm x 2.1 cm 1 pc(s) Black

Description


Optimum cable management

Space for up to 8 cables such as video, data, audio or power cables


Cable access at all times

The upper part is simply clipped on the lower part and can be removed quickly, if necessary


Self-adhesive back side

3M adhesive strips for fast mounting on the rear side of the device, desks, etc.


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

This text is machine translated.

Features

  • Colour, black
  • Colour: Black
  • Material: plastic
  • Width x Length 7 x 100 cm
  • Depth: 2.1 cm

Scope of delivery

  • - 1 PVC cable channel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)