Digital alarm clock "Ibiza", multicolor display, with USB charging function, yellow
- Alarm clock with digital display of time, date, alarm time
- Thanks to extra-large time display, you can know at a glance how much clock it is
- Adjust volume to individual needs: Three different levels possible - quiet, normal, loud
- Set display colors individually: Choose from different font colors or color gradients depending on your mood or preferences
- USB port with 1 A power supply for charging mobile devices
- FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
- With snooze function
- Display in 4 brightness levels: High, middle, low, off (in USB mode)
- Multi-color display with 4 different Uni-colors (white, blue, green, red) and 3 different color gradients
- Adjustable volume (low, normal, loud)
Clock/calendar/wake-up function
- Time can be switched between 12/24-hour format
- Date display (day/month/year)
- An alarm time can be programmed
- Snooze function
Technical specifications
Recommended use: Indoors
Power source: Battery / USB
Product type
Alarm clock
Case colour
Yellow
Dim
(L x W x H) 200 cm x 150 mm x 34 mm
Width
150 mm
Height
34 mm
Length
200 cm
Depth
73 mm
Factory colour
Yellow
Wireless charging
No
Material (details)
Plastic
Type
Digital alarm clock
Weight
150 g
UKCA
yes
Date indication
yes
Number of batteries supported
3
AC adapter included
yes
Audible alarm(s)
yes
Quantity per pack
1 Stück(e)
Batteries required
yes
Snooze function
yes
Brightness adjustment
yes
Manual
yes
DC output current
1 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436980 Hama 00222210 Alarm clock Yellow
Description
Extra-large time display
Thanks to extra-large time display, you can now know at a glance, how much clock it is
Setting the volume
Adjust volume to individual needs: Three different levels possible - quiet, normal, loud
Multicolor display
Display colors can be individually adjusted: Depending upon the mood or preferences select from different font colors or color gradients
USB charging function
USB port with 1 A power supply for charging mobile devices
This text is machine translated.
Features
Date display: Day, month, color: Coloured/yellow, color: Yellow, change display: 12/24h, Power connection plug type: Euro plug, type C (CEE 7/16), number of programmable alarm times: 1, operating mode: manual, display: Digital, material housing: plastic, additional functions: snooze function, USB connection for charging cable, width x depth x height: 15 x 3.5 x 7.5 cm, weight: 154 g, number of batteries: 3, battery type: AAA micro, power supply: battery, Cable
Scope of delivery
- 1 Alarm Clock "Ibiza"
1 USB cable
- 1 USB adapter
- 1 Operating instructions
Description
Extra-large time display
Thanks to extra-large time display, you can now know at a glance, how much clock it is
Setting the volume
Adjust volume to individual needs: Three different levels possible - quiet, normal, loud
Multicolor display
Display colors can be individually adjusted: Depending upon the mood or preferences select from different font colors or color gradients
USB charging function
USB port with 1 A power supply for charging mobile devices
This text is machine translated.
Features
Date display: Day, month, color: Coloured/yellow, color: Yellow, change display: 12/24h, Power connection plug type: Euro plug, type C (CEE 7/16), number of programmable alarm times: 1, operating mode: manual, display: Digital, material housing: plastic, additional functions: snooze function, USB connection for charging cable, width x depth x height: 15 x 3.5 x 7.5 cm, weight: 154 g, number of batteries: 3, battery type: AAA micro, power supply: battery, Cable