• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222238 Wireless digital weather station

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00222238 Digital Weather station White LED Battery

  • Clear digital display, which can be illuminated with a white LED-backlight whenever needed by pressing a button
  • 4-symbol weather forecast shows the approaching weather tendency clearly with the help of the symbols sunny, slightly cloudy, cloudy and rainy
  • The arrows on the trend display indicate immediately whether the temperature and the air humidity increase, fall or remain stable at the moment
  • Moon phase display shows the current phase of the moon (from the new moon to the decreasing moon) visually
  • Extended temperature range measures the indoor temperature 0°C to +50°C) and also withstands extreme temperatures outside from -40°C to +70°C (can be switched to Fahrenheit).
  • Hygrometer determines the humidity for indoors and outdoors in a measurement range from 20% to 95%
  • Min/max memory automatically stores the highest and lowest values of temperature and humidity
  • Room climate comfort indicator with three intuitive face symbols (laugh, neutral, sad) shows at a glance whether the room climate is optimal
  • DCF radio-controlled clock with fully automatic time setting and automatic adjustment to summer and winter time. If required, the radio signal can be switched off
  • The time can be easily adjusted, if one is in a different time zone
  • Integrated alarm clock with a practical snooze function (Snooze button on top)
  • Calendar with display of date, month and day of the week (the latter can be set in 7 languages)

Technical specifications

  • Energy source: Rechargeable battery
Dim

(W x H x D) 11.5 x 11.5 x 1.5 cm

Product type

Wireless digital weather station

Case colour

White

Factory colour

White

Depth

1.5 cm

Height

11.5 cm

Width

11.5 cm

Wireless charging

Yes

Battery voltage

3 V

UKCA

yes

Weather forecast

yes

Outdoor sensors range

30 m

Moon phase

yes

Week day indication

yes

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Backlight display

yes

Quantity per pack

1 Stück(e)

Timer

yes

Number of week day indication languages

7

Snooze function

yes

Outdoor sensor

yes

Number of outdoor sensor

1

Alarm clock

yes

Manual

yes

Battery voltage

3 V

Battery level indicator

yes

Temperature measurement range (inside) (T-T)

0 - 50 °C

Temperature measurement range (outside) (T-T)

-40 - 70 °C

Number of batteries (sensor)

2

Number of batteries (receiver)

2

Alarm function

no

Clock function

no

Clock/Date display

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436987 Hama 00222238 Wireless digital weather station

Description

Palawan weather station for digital display of indoor and outdoor temperature, indoor and outdoor humidity, time, date, moon phase and weather forecast.

Thermometer
Display of indoor and outdoor temperature

Hygrometers
Display of the air humidity for inside and outside

4-Symbol weather forecast
Display of the weather forecast with 4 symbols: Sunny, slightly cloudy, cloudy, rainy

3 comfort displays for the room climate
Comfort display shows the state of the room climate in three symbols: Neutral face, smiling face and sad face

Trend display for temperature and humidity
Trend display for temperature and humidity: Ascending, steady, falling

Moon phases
Display of moon phases for the respective day - from new moon to decreasing moon

Time zone setting
The time zone can be set manually if the DCF time differs from the time zone

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Thermometer
  • Hygrometers
  • Moon phases
  • Trend display
  • Clock, calendar and alarm function

Scope of delivery

  • 1 "Palawan" weather station
  • 1 outdoor sensor
  • 2 batteries AAA micro
  • 2 AA batteries
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)