• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223261 Current Cable extension White 3 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable with Euro-plug, for inner, 3 m, white

  • Extension cable with plug and couplingRobust and robust: Coupler and plug are molded3 m, white

Technical specifications

  • Cable type H03VVH2-FMax. connected load 575 WNumber of wires 2Wire cross-section: 0.75 mm²
Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Outlets

1

Cable length

3 m

Operating voltage

230 V

Used at

Indoors

Factory colour

White

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2697345 Hama 00223261 Current Cable extension White 3 m

User & Safety Instructions

User & Safety Instructions 2697345 Hama 00223261 Current Cable extension White 3 m

Description

Power Extension Ideal if the power source is too far away and the electrical device should remain in place

This text is machine translated.

Features

  • Robust and stable: Clutch and plug are molded, this provides for a long life of cable and strain relief and prevents cable breakageGenoed surface for a gripping and pleasant haptics.

Scope of delivery

  • Cable Extensions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)