• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223266 Current Cable extension Black 3 m H03VVH2-F 2G 0,75 mm²

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00223266 extension cable 3 m 1 AC outputs inside black

  • 3 m AC plug types: Type C power plug type C (CEE 7/16)
  • Inside
  • 1 AC outputs
  • Black

Technical specifications

  • Power plug type C (CEE 7/16)
  • Supported positioning: Indoors
  • Number of AC outputs: 1 AC outputs
Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

angled

push-fit

Type B

EU socket

Outlets

1

Cable standard

H03VVH2-F 2G 0,75 mm²

Cable length

3 m

Factory colour

Black

Cable use

Current

Number of products included

1 Stück(e)

On/off switch

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758346 Hama 00223266 Current Cable extension Black 3 m H03VVH2-F 2G 0,75 mm²

Description


90° angle

The 90° angle is Ideal for difficult installation locations, eg behind cabinets, drawers or sofa


Space-saving flat plug

Space-saving and elegant flat plug for difficult to reach areas e.g. behind cabinets


Mechanically load-carrying capacity

Die-cast plugs provide for high mechanical strength and strain relief


Integrated kink protection

Integrated kink protection and strain relief for protection of conductor


Safety by increased protection against accidental contact

With increased protection against accidental contact

This text is machine translated.

Features

  • Power Extension Ideal if the power source is too far away and the electrical device should remain in place
  • Extension cable with plug and coupling
  • Robust and stable: Coupler and plug are molded, this provides for a long cable life as well as strain relief and prevents cable breakage
  • Pleasant, non-slip feel: The knotted surface makes it easy to insert and remove from the socket

Scope of delivery

  • 1 extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)