• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223611 Mains PSU (adjustable voltage) 12 V 0.3 A 3.60 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Universal switched-mode power supply, adjustable, 300mA, 3.6W, max. 12V, 7 adapters

  • Max. OUTPUT VOLTAGE 12 V/3 V/4.5 V/5 V/6.0 V/9 VMax. Power rating 600 mAMax. output power 3.6 W7 adapters

Technical specifications

Product type

Mains PSU (adjustable voltage)

Used at

Indoors

Mains socket

Max. output current

0.3 A

Output voltage

12 V

Output current (max.) - rounded

300 mA

Input voltage

100 V

3.60 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

113.00 g

Type

00223611

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633608 Hama 00223611 Mains PSU (adjustable voltage) 12 V 0.3 A 3.60 W

User & Safety Instructions

User & Safety Instructions 2633608 Hama 00223611 Mains PSU (adjustable voltage) 12 V 0.3 A 3.60 W

Description

Mains power supply unit for electronic devices with direct voltage input, for example a portable CD player, radio, chain of lights, children's toys, Digital photo frame, tool, router, desk lamp as well as battery-operated devices, Ideal as replacement or second power supplyAutomatic overload and overheat protection as well as short-circuit protection protects the connected devicesWhether plus or minus: With the reversible polarity you are always flexible, depending upon the requirements of the electronic device

This text is machine translated.

Features

  • LED function indicator: Indicator light indicates whether the power supply is receiving powerMains connection of 100 - 240V suitable for worldwide use in conjunction with country specific adapterLow power consumption in standby modeProtection circuits: Short-circuit protection/overload protection/overheating protectionDisplay: LED functionstabilisedAdjustable power supply with Hohem efficiency: Max., 3.6W, 3V/4.5V/5V: 600mA / 6V: 500mA / 7.5V: 480mA / 9V: 400mA / 12V: 300mASettings can be made with the switch keyWith 7 adapter plugs: 2 jack plugs 2.5 and 3.5 mm5 DC-plug 1.35 x 3.5 / 1.7 x 4.0 / 2.1 x 5.0 / 1.5 x 5.5 / 2.5 x 5.5 mm

Scope of delivery

  • 1 switched power supply7 plug1 switch keys1 operating instructions

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)