• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223617 Mains PSU (adjustable voltage) 12 V 2.25 A 27.00 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-mode power supply universal, adjustable, 2250mA, 27W, max. 12V, 7 adapters

  • Maximum output voltage 12 VMax. load 2250 mAMax. output power 27 W7 adapters

Technical specifications

Product type

Mains PSU (adjustable voltage)

Used at

Indoors

Mains socket

Max. output current

2.25 A

Output voltage

12 V

Output current (max.) - rounded

2.25 A

Input voltage

100 V

27.00 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

217.00 g

Type

00223617

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633612 Hama 00223617 Mains PSU (adjustable voltage) 12 V 2.25 A 27.00 W

User & Safety Instructions

User & Safety Instructions 2633612 Hama 00223617 Mains PSU (adjustable voltage) 12 V 2.25 A 27.00 W

Description

Mains power supply unit for electronic devices with direct voltage input, for example a portable CD player, radio, chain of lights, children's toys, Digital photo frame, tool, router, desk lamp as well as battery-operated devices, Ideal as replacement or second power supplyAutomatic overload and overheat protection as well as short-circuit protection protects the connected devicesWhether plus or minus: With the reversible polarity you are always flexible, depending upon the requirements of the electronic device

This text is machine translated.

Features

  • LED function indicator: Indicator light indicates whether the power supply is receiving powerMains connection of 100 - 240V suitable for worldwide use in conjunction with country specific adapterLow power consumption in standby modeAdjustable power supply with Hohem efficiency: Max. 27 W/max. 2250 mA over all voltage ranges 3V / 4.5V / 5V / 6V / 7.5V /9V / 12VSettings can be made with the switch keyWith 7 adapter plugs: 2 USB adapter: 1x Micro-USB connector, 1x USB-A port5 DC-plug 1.35 x 3.5 / 1.7 x 4.0 / 2.1 x 5.0 / 1.5 x 5.5 / 2.5 x 5.5 mm

Scope of delivery

  • 1 switched power supply7 plug1 switch keys1 operating instructions

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)