

Speaker cable
2 x
0.75 mm²
2 x 0.75 mm²
Twin cable
4 mm
2.1 mm
White
Sold per metre
No
Yes
No
No
86601
Plain copper
1 x 0.20 mm
RG-59
0.20 mm
300 m
Copper, bare, E-Cu
2 x 0.75 mm²
Datasheet 605243 Hama 86601 Speaker cable 2 x 0.75 mm² White Sold per metre
User & Safety Instructions 605243 Hama 86601 Speaker cable 2 x 0.75 mm² White Sold per metre
€ 3.09*
The necessary accessories are required to use the article as described.