• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 86605 Speaker cable 2 x 1.5 mm² White Sold per metre

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Content
Sold per metre
Cross section
2 x 1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Speaker cable "Acoustic"

  • With consecutive meter imprint

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Twin cable

Width

5.5 mm

Height

2.7 mm

Factory colour

White

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

86605

Core layout

Plain copper

Core layout

1 x 0.15 mm

Type

MCK

Layout

0.15 mm

Max. length sold by the metre

200 m

Material (details)

Copper, bare, E-Cu

Cross section

2 x 1.5 mm²

Documents & Downloads

Datasheet

Datasheet 605595 Hama 86605 Speaker cable 2 x 1.5 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 605595 Hama 86605 Speaker cable 2 x 1.5 mm² White Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)