• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama AV Converter [HDMI - SCART, RCA]

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00205775 Video cable adapter HDMI type A (standard) SCART (21-pin) black

  • HDMI type A (standard) Straight Male
  • SCART (21-pin) Straight Male
  • 1,920 x 1,080 pixels
  • Black

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: SCART (21-pin)
Product type

AV Converter

Connection type

SCART

RCA

HDMI

No. of A connectors

1 x

Type A

SCART plug

RCA plug (phono)

No. of B connections

1 x

Type B

HDMI plug

Factory colour

Black

Connector version

straight

Version

Converter

Cable use

AV

Width

22.5 mm

Height

14.4 mm

Dim

(W x H x D) 22.5 x 14.4 x 71.4 mm

Depth

71.4 mm

Display resolution

1920 x 1080 Pixel

Voltage rating

5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758460 Hama AV Converter [HDMI - SCART, RCA]

Description

Hama AV-converter, Scart / Cinch on HDMI
Allows you to use older devices with modern HDMI technology, for example to connect DVD player with TV
For the conversion of analogue video and audio signals into an HDMI signal
Simple retrofitting of a Scart / Cinch connection on a flat TV
SCART/phono input for connecting video recorders, set-top boxes, DVD players or game consoles
HDMI output for connecting to monitor or flat screen TV
With additional SCART adapter
Perfect solution for combining two products (Cinch-to-HDMI and SCART-to-HDMI) in one device
SUPPORTS TV-FORMATS PAL, NTSC3.58, NTSC4.43, SECAM, PAL/M, PAL/N
HDMI output in 720p or 1080p (Full HD)
Power supply via USB cable (5V/1A)

This text is machine translated.

Scope of delivery

  • 1 AV converters
  • 1 SCART adapters with SCART/phono inputs
  • 1 cable USB-CUSB-A-cable
  • 1 operating instructions

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)