• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Batterie Power bank 20000 mAh Fast Charge LiPo Green Status display

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Batterie Power bank

  • 2 outputs: 1x USB-C, 1x USB-A
  • Optimised charging process saves battery power and extends the service life
  • Small and light

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

20000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

130 mm

Width

70 mm

Height

26 mm

Weight

368 g

Operating voltage

USB-C®

Factory colour

Green

Wireless charging

No

Charging method

Fast Charge

Dim

(L x W x H) 130 x 70 x 26 mm

Connector type

USB-A 1x

USB-C® 1x

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

3 A

Outputs

USB

USB-C® socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3089561 Hama Batterie Power bank 20000 mAh Fast Charge LiPo Green Status display

User & Safety Instructions

User & Safety Instructions 3089561 Hama Batterie Power bank 20000 mAh Fast Charge LiPo Green Status display

Description

The external battery supplies power to smart phones, tablets, Bluetooth speakers and other mobile devices - whether in the office, aircraft or the beach.

This text is machine translated.

Features

  • 2 outputs: 1x USB-C, 1x USB-A
  • Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
  • Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
  • Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
  • Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
  • One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 85 hours longer
  • The Power Pack is fully charged in 9 hours via the USB-C port
  • Built-in LED capacity indicator: Shows how much Power is still available in four levels (100%, 75%, 50%, 25%

Scope of delivery

  • Power pack 'Colour 20'
  • Charging cable USB-A - USB-C, 30 cm
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)