• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Bubbly II Earbuds Corded (1075100) Stereo Black Hi-Fi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Bubbly II Earbuds

  • Black music in ear headphones
  • Cable connected 3.5 mm connection
  • In the ear earphones 20 - 20000 Hz 32 Ohm 100 dB

Technical specifications

  • Product type: Headphones
  • Recommended use: Music
  • Impedance 32 Ohm
Product type

Earbuds

Design (headphones)

In-ear

Use

Hi-Fi

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Sound pressure

100 dB

Power supply

not required

Factory colour

Black

Cable length

1.2 m

Headphones model

Bubbly II Earplugs

Suitable for

Universal

Earphone type

In-ear

Cable colour

Black

Charging method (Power Delivery)

w/o USB Power Delivery

Material (details)

Plastic

Transfer type

Corded

UKCA

yes

3.5 mm connector

yes

Quantity

1

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758286 Hama Bubbly II Earbuds Corded (1075100) Stereo Black Hi-Fi

Description

Stereo earbuds with 3.5 mm jack connection for optimal music enjoyment

This text is machine translated.

Scope of delivery

  • 1 "Bubble II" headphones
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)