• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Car charging station 25.00 W USB-C® plug Power Delivery Black Car USB Power Delivery (USB-PD)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hama Car charging station

  • - Set of car charging adapter with Power fast delivery technology and charging cable: Charge your smartphone or tablet with USB-C connection at maximum speed via the cigarette lighter in the car or truck
  • - Power delivery technology guarantees extremely fast charging up to 5x faster than with conventional charging technologies
  • - Maximum compatibility: Power delivery can be used universally, thus suitable for smartphones, airpods, tablets and Power packs
  • - Supports Qualcomm® Quick Charge™ 2.0/3.0 technology, which guarantees extremely fast charging
  • - Highly intelligent Power delivery chipset automatically detects connected devices for efficient and optimized charging
  • - Optimised charging saves battery life and extends battery life
  • - Sturdy plugs and molded strain relief, extremely mechanical load-bearing capacity
  • - Optimal in the car: Small and light-weight charger set, consisting of charger for the cigarette lighter socket and charging cable
  • - Smart and safe charging: Protection against overload, overvoltage and short-circuit, IC with temperature protection
  • - Supports Power delivery and Qualcomm® Quick Charge™ 2.0/3.0 technology
  • - max. Output power 25 Watt
  • - LED function display provides information about the device status
  • Consumer Notice:
  • If your smartphone is PD (Power delivery)-enabled, please refer to the product information or operating instructions of the end device or contact the manufacturer.
  • This text is machine translated.

Technical specifications

Product type

Car charging station

25.00 W

Inputs

Cigarette lighter plug

Input voltage

12 V

No. of outputs

1 x

Outputs

USB-C® plug

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

00201614

Suitable for

Smartphone

Suitable for

Smartphones. AirPods. Tablets und Power Packs

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Length

200 cm

Width

100 mm

Weight

100 g

Factory colour

Black

Used at

Car

Charging method

Power Delivery

Depth

200 mm

Wireless charging

No

UKCA

yes

Quantity per pack

1 Stück(e)

USB Type-C ports quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436753 Hama Car charging station 25.00 W USB-C® plug Power Delivery Black Car USB Power Delivery (USB-PD)

Description

Features

  • Colour: Black, color tone: Black, connection: USB-C plug, cigarette lighter plug, number of USB-connections: 1, Output voltage/output current: 3.3 - 5.9V/ 3A, 3.3-11V/ 2.25A, 5V/ 3A, 9V/ 2.77A, input voltage range from/to: 12-24 V, charging technology: Power delivery, supports Qualcomm® 2.0, supports Qualcomm® 3.0, display: LED function, Type: car charger set, cable length: 1 m, Max. Power output 25 W

Scope of delivery

  • 1 Car charger
  • - 1 CHARGING CABLES USB-C - USB-C.
  • - 1 Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)