• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama CK-400 USB Keyboard German, QWERTZ Black Multimedia buttons

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 105 keys
  • Key labeling: Laser engraving
  • Buttons mechanism: SCISSISOR mechanics
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Multimedia buttons

Cable length

1.80 m

Factory colour

Black

Supported OS

Windows

Width

435 mm

Height

19 mm

Depth

128 mm

Weight

420 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339290 Hama CK-400 USB Keyboard German, QWERTZ Black Multimedia buttons

Description

Here you can rough up the keys, because the USB keyboard is not only quiet, but also Ideal for high input speeds - including ergonomic feel of typing. And thanks to the backlight the keyboard is an ideal partner even in the dark.

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

Low-noise keyboard with scissors mechanism
Long-lasting and robust SCISSOR buttons: Ideal for intuitive, smooth and quiet typing even at very high input speed

Control multimedia functions via F-keys
Activate with Fn: Control of the multimedia functions via the secondary allocation of the F-keys – without having to go through the complicated system settings

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Dimmable background lighting
The light intensity of the illuminated keyboard is dimmable and provides optimum handling in the dark - Ideal for spontaneous ideas and fast notes at any time

Adjustable Tip angle
Ergonomic typing: The angle of the tip can be adjusted via the folding feet - for a slip-proof and comfortable working on the computer keyboard

Concave button caps
For a pleasant typing sensation: The keys of the PC keyboard are concave - in this way the finger tips are comfortable and are guided effortlessly while typing

Detachable USB keyboard cable
Simply unplug and replace: Thanks to the standardized USB connections of the keyboard and cable, the cable can be replaced quickly and easily in the event of a defect without disposing of the complete keyboard

Hook-and-loop cable ties
Quick and tidy: Hook-and-loop cable ties enable easy cable management at the table without tangled wires

This text is machine translated.

Features

  • Colour: Black, color: Dark gray, black, keyboard layout: QWERTZ (German), connection: USB-C connector, USB type-A-plug, connection: cable, lighting colors: 1, compatible operating systems: Windows 11/10, special features: background lighting/ foldable pedestal, number of multimedia keys: 12, design: full-format keyboard, material: plastic/post-consumer material, number of keys: 105, Key lettering: laser engraving, key mechanism: scribing mechanics, width: 43.5 cm, weight: 420 g, height: 1.9 cm, Cable length 180 cm, depth 12.8 cm

Scope of delivery

  • Keyboard USB "CK-400"
  • USB-cable (USB-A to USB-C) including adapter (USB-C to USB-A) and cable manager

System requirements

  • Operating system: Windows 11/10
  • Free USB connection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)