• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Classy Earbuds Corded (1075100) Stereo White Volume control Mobile phone

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hama Classy Earbuds

  • White calls/music in the ear headphone
  • Wired USB connection
  • In the ear earphones 20 - 20000 Hz 32 Ohm 105 dB
  • Microphone type: In-line -42 dB 2200 Ohm

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Type of control unit: SCR control unit
  • Impedance 32 Ohm
Product type

Earbuds

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

105 dB

Power supply

USB (cable included)

Factory colour

White

Weight

16 g

Sensitivity (microphone)

-42 dB

Frequency range (microphone)

50 Hz - 10 kHz

Call management

Yes

Cable length

1.2 m

Headphones model

Classy

Suitable for

Universal

Compatible

Universal

Earphone type

In-ear

Cable colour

White

Material (details)

Plastic

Transfer type

Corded

UKCA

yes

USB connectivity

yes

Quantity

1

Microphone frequency

50 - 10000 Hz

Microphone input impedance

2200 Ohm

Works with the Google Assistant

yes

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758279 Hama Classy Earbuds Corded (1075100) Stereo White Volume control Mobile phone

Description

Leave your smartphone in your pocket! With this headset you can not only listen to music and make telephone calls, but also control all the important functions of your mobile phone.

Multi control
Control the main functions of your Smartphone without taking the device in your hand

Direct access to Google Assistant
Supports the existing Google Assistant voice wizard

Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music

Kink inhibitor
Kink protection between the earphone and cable prevents cable breakage and thus increases the lifespan

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Earbuds stereo headphone for music playback with built-in telephone function
  • For end devices with USB-C connection
  • No batteries or rechargeable batteries - the headphones are always ready to use
  • No WLAN or Bluetooth required
  • Cable length 120 cm - cable for lots of freedom of movement

Scope of delivery

  • 1 Headphones "Classic"
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)