• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Freedom Light II In-ear headphones Bluetooth® (1075101) Black Charging case Mobile phone

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama Freedom Light II In-ear headphones

  • Black calls/music in the ear headphone
  • True Wireless Stereo (TBW) Bluetooth 5.3 10 m
  • In-ear earphones
  • Microphone type: Built-in
  • Integrated battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission technology: True Wireless Stereo (TBW)
  • 2,402 - 2,480 GHz
Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Charging case

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20 Hz - 20 kHz

Impedance

32 Ω

10 m

Max. battery life

20 h

Factory colour

Black

Charging capacity (min.)

2 W

Charging capacity (max.)

2 W

Bluetooth

5.3

Sensitivity (microphone)

-22 dB

Frequency range (microphone)

100 Hz - 8 kHz

Max. talk time

5 h

Cable length

0 cm

Headphones model

Freedom Light II

Suitable for

Universal

Talk time

3 h

Earphone type

In-ear

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Suitable for outdoor use

yes

Quantity

1

Suitable for indoor use

yes

Charging case

yes

Works with the Google Assistant

yes

Continuous audio playback time (with charging case)

20 h

Talk time (with charging case)

12 h

Works with Apple Siri

yes

Auto-connect

yes

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758263 Hama Freedom Light II In-ear headphones Bluetooth® (1075101) Black Charging case Mobile phone

Conformity certificate

Conformity certificate 3758263 Hama Freedom Light II In-ear headphones Bluetooth® (1075101) Black Charging case Mobile phone

Description

True Wireless headphones
Reduced to the only important: Comfortable earbuds without any cable clutter for yet more freedom

Automatic switching on and pairing
Without too much music: When you remove it from the charging box, both headphones activate automatically and connect with each other and with the mobile phone

Touch control
Touch control: The touch sensor allows intuitive operation

Direct access to Siri and Google Assistant
Supports existing Siri and Google assistant voice wizards: Bluetooth pairing and touch control enable direct access - without having to hold your smartphone

Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • True Wireless Headset for comfortable calling at work, in the car or while traveling
  • Smartphone function can be controlled through touch-control (e.g. accept/make/reject/redial).
  • Music control functions (Play/Pause)
  • Volume can be controlled using voice-controlled speakers
  • With charging box: With this the headset can be recharged up to 3 times during drive
  • Charging box is charged via USB-C connection
  • Music time/talk time: 5h/3h with fully charged headset, 20h/12h with mobile docking station

Scope of delivery

  • 1 Bluetooth-Headphone "Freedom Light II"
  • 1 charging box
  • 1 operating instructions
  • 1 Safety instructions

More interesting products

(*All information is plus legal VAT)