• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Gloss II In-ear headphones Corded (1075100) Stereo Black Mobile phone

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Gloss II In-ear headphones

  • Black, Dark Grey Music in the Ear Headphone
  • Cable connected 3.5 mm connection
  • In the ear earphones 20 - 20000 Hz 32 Ohm 96 dB
  • This text is machine translated.

Technical specifications

  • Product type: Headphones
  • Recommended use: Music
  • Product color: Black, dark gray
  • Impedance 32 Ohm
Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Audio channels

Stereo

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Sound pressure

96 dB

Factory colour

Black

Sensitivity (microphone)

96 dB

Cable length

1.2 m

Headphones model

Gloss II

Suitable for

Smartphone

Earphone type

In-ear

Cable colour

Black

Charging method (Power Delivery)

w/o USB Power Delivery

Material (details)

Plastic

Transfer type

Corded

UKCA

yes

3.5 mm connector

yes

Quantity

1

Noise reduction

yes

no

Extra earbuds

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758287 Hama Gloss II In-ear headphones Corded (1075100) Stereo Black Mobile phone

Description

Features

  • Colour: Black;color: Dark gray/black;Connection: 3.5-mm jack plug;Frequency range: 20 Hz - 20 kHz;Impedance: 32 Ω;WBCV: ≥ 75mV;Design: Stereo;Design: In-EAR;Sensitivity: 96 dB/mW;Material: Plastic;Diameter loudspeaker: 10 mm;Cable length: 1.2 m;Recommended application: Mobile music/Smartphone

Scope of delivery

  • 1 headphone "Gloss II"
  • 3 pairs of silicone ear cushions in different sizes (S, M, L)
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)