• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Hama BT-900 Bluetooth®-Headset, Multipoint, Ladestation, ENC, kabellos, Schw. On-ear headset Black

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Sound pressure

93 dB

10 m

Factory colour

Black

Weight

470 g

Charging capacity (min.)

1 W

Charging capacity (max.)

2 W

Bluetooth

5.3

Sensitivity (microphone)

-26 dB

Max. talk time

24 h

Cable length

2 m

Width

250 mm

Height

100 mm

Depth

200 mm

Talk time

30 h

Bluetooth

Yes

Cable colour

Black

Version

Connection cable

UKCA

yes

USB connectivity

yes

AC adapter included

no

3.5 mm connector

yes

Battery recharge time

8 h

Quantity

1

Microphone frequency

100 - 8000 Hz

Standby time

35 h

Microphone mute

yes

Detachable microphone

yes

Foldable

yes

Microphone input impedance

2200 Ohm

Charging stand

yes

Detachable cable

yes

Microphone noise-canceling

yes

On/off switch

yes

Plug and Play

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588268 Hama Hama BT-900 Bluetooth®-Headset, Multipoint, Ladestation, ENC, kabellos, Schw. On-ear headset Black

More interesting products

(*All information is plus legal VAT)