• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Grey, Black 00200504 8K UHD HDMI cable

1/8
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Hama Ultra High Speed HDMI™ cable, Ultra HD 8K, aluminum, 2.00 m

  • For connecting PC, notebook, game console with monitor, TV or projector, for transmitting digital audio, video data and signals
  • For perfect, high-resolution Ultra HD cinema quality 7680 x 4320 (8K) pixels
  • High-quality and robust aluminum casing in noble finish
  • High-tech cable sheath reinforced with aramid fibers: Particularly robust, heat-resistant and durable
  • dynamic HDR enables each image to be reproduced with its individual peak values for depth, sharpness, brightness, contrast and extended color space
  • HEC supports network connections via HDMI™ for reduced cabling requirements
  • Earc supports the most advanced audio formats without the need for an additional audio cable
  • Gold-plated plug with low transition resistance for a secure signal transmission
  • Double shielding for a good reduction of electromagnetic interference
  • Optimized kink protection by flexible materials prevents cable breakage
  • High-quality materials and workmanship ensure excellent transmission quality
  • Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
  • ideal for gaming monitors with high refresh rate (Hz)
  • This text is machine translated.

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Cable length

2.00 m

Factory colour

Grey

Black

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475429 Hama HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Grey, Black 00200504 8K UHD HDMI cable

Description

Features

  • Connection: HDMI™ plug
  • Data transfer rate 48 Gbps
  • Special feature: Gold-plated
  • Length: 2 m. Max. Resolution: 8k
  • Shielding construction: Double shielded
  • Color: Gray/black
  • Color: Gray
  • Black
  • Product range: PC & Notebook
  • licensed by/through: HDMI.org

Scope of delivery

  • 1 Ultra High Speed HDMI™ cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.96€ 99.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)