• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laminator 00050560 A4, A5, A6, Business cards

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Laminator Basic 4in1-Set DIN A4/230

  • For welding documents, documents, menus, pictures etc. up to a size of DIN A4
  • Release button for easy elimination of any problems during the laminating process
  • Hot laminator with two rolls
  • Maximum heating time: Approx. 3 - 4 minutes
  • Including cutting ruler, with which paper as well as laminating foils can be cut easily
  • Including corner-round, in order to round off the edges of paper as well as laminated documents
  • This text is machine translated.

Technical specifications

Product type

Laminator

Format

A4

A5

A6

Business cards

Laminator width (max.)

230 mm

Laminating type

Hot

Min. sheet thickness

80 micron

Sheet thickness (max.)

125 micron

Laminating speed

230 mm/min

Preheating time

4 min

No. of castors

2

Factory colour

Black

Width

330 mm

Height

60 mm

Depth

106 mm

Dim

(W x H x D) 330 x 60 x 106 mm

Weight

1220 g

Operating voltage

230 V / AC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445336 Hama Laminator 00050560 A4, A5, A6, Business cards

Description

Features

  • Colour, black
  • Color: Black
  • Type: Hot lamination
  • Design: Table device
  • Max. Heating-up time: 3 - 4 min.
  • Max. Laminating width 230 mm
  • Max. Laminating speed 230 mm/min.
  • Max. Lamination height 0.6 mm
  • Number of roles: 2
  • Width x Depth x Height: 33 x 10.6 x 6 cm
  • Size: DIN A4
  • Max. Pocket thickness: 80-125 µ
  • Area of application: Private
  • Laminating type: Hot lamination

Scope of delivery

  • Laminator
  • 20 lamination foils (5 x DIN A4, 5 x DIN A5, 5 x DIN A6, 5 x visiting cards)
  • Cutting ruler
  • Corner cut
  • User manual.

Hints

Consumer Notice:
This product is intended for the lamination of documents in the private, non-commercial area.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)