• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop security lock Combination lock 180 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Laptops/monitors/TV screens and projectors
Product type

Laptop security lock

Shutter type

Combination lock

Type

PC & Notebook

Length

180 cm

Dim

(Ø x L) 4 mm x 180 cm

Weight

0.00 g

Factory colour

Transparent

(Ø)

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1166840 Hama Laptop security lock Combination lock 180 cm

Description

Features

  • For the security of notebooks and other devices with locking slot against theft
  • Robust carbon steel cable with a protective PVC sheath
  • Suitable for all laptops/monitors/TV screens and projectors, which are equipped with a standardized locking slot
  • 4-digit lock enables 10.000 selectable combinations
  • 4 mm diameter for anti-theft protection
  • Technical properties:
  • Design: combination lock
  • Material: Plastic/steel
  • 4-digit code number:
  • Diameter: 4 mm
  • Length 180 cm
  • Colour: Transparent.
  • Items included:
  • 1 Notebook lock "Light"
  • 1 operating instructions
  • Packaging dimensions in cm lxwxh: 23 x 14 x 3.5
  • This text is machine translated.

Scope of delivery

  • - 1 Notebook lock "Light"
  • - 1 User Manual

More interesting products

(*All information is plus legal VAT)