• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock incl. 2 keys, Register & Retrieve™ lock registration 1.83 m

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Laptop security lock

Length

1.83 m

Dim

(Ø x L) 3.9 mm x 1.83 m

Features

incl. 2 keys

Register & Retrieve™ lock registration

Weight

270 g

Factory colour

Silver

(Ø)

3.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3406137 Kensington Laptop security lock incl. 2 keys, Register & Retrieve™ lock registration 1.83 m

User & Safety Instructions

User & Safety Instructions 3406137 Kensington Laptop security lock incl. 2 keys, Register & Retrieve™ lock registration 1.83 m

Description

Sustainability at a glance
The Slim NanoSaver® 2.0 EQ contains only 7.5 g of plastic compared to 36 g in the previous generation, WAS corresponds to a reduction of the plastic content by 78%*. *Removed plastic from cable jacket, crimp cover, crimp terminal cover, and key cover.

High quality stainless steel construction
Strong and durable laptop lock for modern working environments. The 1.80 m long cable withstands cuts and provides sufficient length to easily attach your laptop to desks, tables and other mounting points.

Slim Nano locking head
Suitable for ultra-flat devices with nano-security slot. The flat closing head does not block the I/O ports and lets your device lie flat and stable.

Unique locking mechanism
The "hooks" extend on the sides reach the inside edges of the nano-security slot and thus provide a strong connection between the lock and the device frame.

Tested and tested to prevent and deter theft
Precision engineered to meet or exceed the stringent industry standards for strength, physical endurance, and mechanical resistance.

5 mm key system
The same applies to all new Kensington locks so that only a single key system needs to be managed. Patented Hidden Pin™ Anti-Pick technology that thwarts theft.

Register & RetrieveTM
With Kensington's online key registration program, you get a quick, secure and easy replacement for lost or stolen keys.

Custom locking systems
With the Master Keyed (K60631M) option, IT managers get a single key for all locks, while each user receives his own key. This provides an ideal level of administrative control over the devices while helping employees protect themselves from theft.

This text is machine translated.

Features

  • The Slim NanoSaver® 2.0 EQ contains only 7.5 g of plastic compared to 36 g in the previous generation, WAS corresponds to a reduction of the plastic content by 78%*. *Removed plastic from cable jacket, crimp cover, crimp terminal cover, and key cover.
  • The 1.80 m stainless steel cable can resist cutting attempts and offers a sufficient length for easy fixation.
  • Blocks no I/O connections and let the device lie flat and stable.
  • The unique lock provides a strong connection to the device frame to prevent theft.
  • Tested and tested to prevent and deter theft.
  • The 5mm key system simplifies key management and prevents theft attempts.
  • Register & RetrieveTM enables a fast, secure and free replacement key service.
  • Master Keyed Option (K60631M) available to IT administrators.

Scope of delivery

  • 1 x Slim NanoSaver 2.0 Laptop lock
  • With full-metal cable
  • 2 x key
  • 1x user manual
  • 1 x guarantee information

More interesting products

(*All information is plus legal VAT)