• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop security lock Key lock incl. 2 keys 1.83 m 1AJ39AA

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Nano Combination Cable Lock

  • Cable to place and lock a secure objectVinyl-coated cable made of galvanized steelPlenty of room to play thanks to 360 degree range for positioning the cable lock head as needed

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

1.83 m

Features

incl. 2 keys

Weight

0.166

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490298 HP Laptop security lock Key lock incl. 2 keys 1.83 m 1AJ39AA

Description

Secure your notebook or tablet in the office and busy public places by attaching it to a secure surface with the thin HP Nano combination cable lock.

This text is machine translated.

Features

  • HP nano combination cable lock
  • Product color: Black
  • Cable length 1.83 m.

More interesting products

(*All information is plus legal VAT)