• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Laptop security lock Key lock incl. 2 keys 1500 mm RF-4777544

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3465 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook cable lock with key lock incl. of two keys

  • For securing a notebook
  • Provides a deterrent
  • Extremely solid processing, smooth mechanics
  • Suits all notebooks that are fitted with a standard lock slot
  • Includes two keys
  • Length 1.8 metres.

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

1500 mm

Dim

(L x W x H) 1500 x 20 x 29 mm

Features

incl. 2 keys

Weight

0.12 kg

Factory colour

Silver

Width

20 mm

Height

29 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2388772 Renkforce Laptop security lock Key lock incl. 2 keys 1500 mm RF-4777544

Description

Protect your notebook against theft! The Hama cable lock secures your valuable notebook and serves as a physical deterrent. Attach the steel cable to a solid object and stick the lock in the notebook – that's all there is to do! Length 1.8 m approx.

Features

  • Safety with keylock incl. 2 keys

Scope of delivery

  • Cable lock inclusive of 2 keys

Hints

When the locks are not the same closing safety locks. This means that only the supplied key can unlock the lock.

More interesting products

(*All information is plus legal VAT)