• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock Combination lock 1800 mm Slim NanoSaver®

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington slim NanoSaver® laptop combination lock

  • With the Slim-Nano locking head your device does not lift itself from the ground, so that it lies flat and stable.The strong locking head with cable was tested and tested according to industry leading standards for torque and traction, protection against foreign objects, life cycle, corrosion and other environmental conditions. Carbon steel cable with cut protection for anchoring to writing or work tables and other attachment points.The sideways "hooks" in the unique locking system attacks on the inside of the nano-security slot and provides a strong connection between device frame and lock and thus ensures good anti-theft protection.The single-handed swivel and rotating cable closing head ensures easy and flexible connection and movement.4-digit numeric code with 10,000 possible combinations pre-set in serial configuration. The serial number is engraved on the locking head so that it can be easily assigned. The free registration of the code via Register & RetrieveTM enables the fast and easy resetting of the numerical code.The single-handed swivel and rotating cable closing head ensures easy and flexible connection and movement.

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

1800 mm

Dim

(L x W x H) 1800 x 31.6 x 11 mm

Weight

200 g

Factory colour

Black

Silver

Width

31.6 mm

Height

11 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827303 Kensington Laptop security lock Combination lock 1800 mm Slim NanoSaver®

User & Safety Instructions

User & Safety Instructions 2827303 Kensington Laptop security lock Combination lock 1800 mm Slim NanoSaver®

Description

With modern flat laptops with nano-security slot a regular cable lock fits, but the laptop itself is so thin that it no longer lies flat when the lock is attached, as it is thicker than the laptop itself, so it stands out from the base on which it lies. The Slim NanoSaver® laptop combination lock is the strongest keyless security solution in which ultra-thin 2-in-1 laptops with nano-security slots can lie flat and stable on a surface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)