• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop security lock 18 mm Essential Nano Combo Cab Lk

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Essential Nano Combination Cable Lock

  • Pleasantly rounded designUnique protectionSecure almost anywhere

Technical specifications

Product type

Laptop security lock

Length

18 mm

Dim

(L x W x H) 18 x 49 x 9 mm

Weight

160 g

Factory colour

Black

Width

49 mm

Height

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616734 HP Laptop security lock 18 mm Essential Nano Combo Cab Lk

Description

Keep your laptop locked and secure with the HP Essential Nano Combination Lock, which works with all HP notebooks with a nano-lock slot. Choose a combination that only you know and lock the cable lock for keyless, worry-free security almost anywhere.Pleasantly rounded designThe cable head rotates 360 degrees to allow you to position the cable as needed before locking it, and the ultra-flat design fits perfectly into your laptop. All cables and lines can be attached without any problem with the included clamp.Unique protectionSecure your laptop with a unique code that you can remember. Create your own combination for less stress.Secure almost anywherePlace the 1.83 m vinyl-coated galvanized steel cable around any safe object, attach it to your notebook and connect it with the push-button mechanism and your user-defined four-digit number combination.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)